
MP6543HGL-B-Z | |
---|---|
DigiKey Part Number | 1589-MP6543HGL-B-ZTR-ND - Tape & Reel (TR) 1589-MP6543HGL-B-ZCT-ND - Cut Tape (CT) 1589-MP6543HGL-B-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6543HGL-B-Z |
Description | 22V, 2A, THREE-PHASE POWER STAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 24-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6543HGL-B-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 22V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.58000 | $22.58 |
10 | $16.84100 | $168.41 |
25 | $15.40400 | $385.10 |
100 | $13.82900 | $1,382.90 |
250 | $13.07748 | $3,269.37 |
500 | $12.62424 | $6,312.12 |
1,000 | $12.25139 | $12,251.39 |
2,500 | $11.85774 | $29,644.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $11.62047 | $58,102.35 |