
MP6543AGL-P | |
---|---|
DigiKey Part Number | 1589-MP6543AGL-PTR-ND - Tape & Reel (TR) 1589-MP6543AGL-PCT-ND - Cut Tape (CT) 1589-MP6543AGL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6543AGL-P |
Description | 12V, 2A, THREE-PHASE POWER STAGE |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 24-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6543AGL-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 12V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.21000 | $25.21 |
10 | $18.90200 | $189.02 |
25 | $17.32200 | $433.05 |
100 | $15.57960 | $1,557.96 |
250 | $14.74860 | $3,687.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.55466 | $7,277.33 |
1,000 | $13.67173 | $13,671.73 |
1,500 | $13.22644 | $19,839.66 |
2,500 | $12.73017 | $31,825.42 |
3,500 | $12.43870 | $43,535.45 |
5,000 | $12.21386 | $61,069.30 |