
MP6529GR-Z | |
---|---|
DigiKey Part Number | MP6529GR-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6529GR-Z |
Description | 5V TO 35V, THREE-PHASE, BRUSHLES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $10.56106 | $52,805.30 |