Half-Bridge Gate Driver IC 28-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6528GR-Z

DigiKey Part Number
1589-MP6528GR-ZTR-ND - Tape & Reel (TR)
1589-MP6528GR-ZCT-ND - Cut Tape (CT)
1589-MP6528GR-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6528GR-Z
Description
IC GATE DRVR HALF-BRIDGE 28QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 28-QFN (4x4)
EDA/CAD Models
MP6528GR-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5V ~ 60V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
800mA, 1A
Input Type
-
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,706
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.64000$20.64
10$15.37400$153.74
25$14.04560$351.14
100$12.58880$1,258.88
250$11.89420$2,973.55
500$11.47556$5,737.78
1,000$11.13076$11,130.76
2,500$10.76691$26,917.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$10.54759$52,737.95
Manufacturers Standard Package