MP6526GY-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 1,970
Unit Price: $29.35000
Datasheet
Image for MP6526GY-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6526GY-P

DigiKey Part Number
1589-MP6526GY-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6526GY-P
Description
HEX HALF-BRIDGE MOTOR DRIVER WIT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Serial 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (6)
Interface
Serial
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2.4A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
7V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.50266$9,251.33
1,000$17.98856$17,988.56
1,500$17.73120$26,596.80
2,500$17.44606$43,615.15
3,500$17.27931$60,477.58
Manufacturers Standard Package