
MP6526GU-P | |
---|---|
DigiKey Part Number | 1589-MP6526GU-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6526GU-P |
Description | HEX HALF-BRIDGE MOTOR DRIVER WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Serial 24-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (6) | |
Interface | Serial | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.4A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 7V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.29412 | $8,647.06 |
1,000 | $16.81040 | $16,810.40 |
1,500 | $16.56822 | $24,852.33 |
2,500 | $16.29976 | $40,749.40 |
3,500 | $16.14291 | $56,500.19 |
5,000 | $15.99203 | $79,960.15 |