
MP6519GQ-Z | |
|---|---|
DigiKey Part Number | 1589-2044-2-ND - Tape & Reel (TR) 1589-2044-1-ND - Cut Tape (CT) 1589-2044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6519GQ-Z |
Description | 2.5V - 28V, 5A, H-BRIDGE CURRENT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 19-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP6519GQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 19-VFQFN | |
Supplier Device Package | 19-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.12000 | $22.12 |
| 10 | $16.44300 | $164.43 |
| 25 | $15.03560 | $375.89 |
| 100 | $13.48570 | $1,348.57 |
| 250 | $12.74596 | $3,186.49 |
| 500 | $12.45310 | $6,226.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $11.31239 | $56,561.95 |





