
MP6509GF | |
---|---|
DigiKey Part Number | MP6509GF-ND |
Manufacturer | |
Manufacturer Product Number | MP6509GF |
Description | IC MTR DRV BIPLR 2.7-18V 20TSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 2.7V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |