Parametric Equivalent

MP6400DJ-25-LF-P | |
|---|---|
DigiKey Part Number | MP6400DJ-25-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6400DJ-25-LF-P |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP6400DJ-25-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.33V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.85624 | $3,428.12 |
| 1,000 | $6.63015 | $6,630.15 |
| 1,500 | $6.51680 | $9,775.20 |
| 2,500 | $6.39130 | $15,978.25 |
| 3,500 | $6.31797 | $22,112.90 |
| 5,000 | $6.24742 | $31,237.10 |


