
MP6400DG-09-LF-Z | |
---|---|
DigiKey Part Number | MP6400DG-09-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6400DG-09-LF-Z |
Description | IC SUPERVISOR 1 CHANNEL 6QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP6400DG-09-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.84V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.73781 | $23,689.05 |
10,000 | $4.64385 | $46,438.50 |
15,000 | $4.59680 | $68,952.00 |