
MP62551DGT-LF-Z | |
---|---|
DigiKey Part Number | 1589-MP62551DGT-LF-ZTR-ND - Tape & Reel (TR) 1589-MP62551DGT-LF-ZCT-ND - Cut Tape (CT) 1589-MP62551DGT-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP62551DGT-LF-Z |
Description | IC PWR SWITCH N-CHAN 1:1 6TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 6-TQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP62551DGT-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 88mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TQFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
10 | $8.19500 | $81.95 |
25 | $7.42280 | $185.57 |
100 | $6.58110 | $658.11 |
250 | $6.17828 | $1,544.57 |
500 | $5.93590 | $2,967.95 |
1,000 | $5.73629 | $5,736.29 |
2,500 | $5.52551 | $13,813.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.39849 | $26,992.45 |
10,000 | $5.29397 | $52,939.70 |
15,000 | $5.24163 | $78,624.45 |