Power Switch/Driver 1:1 2A 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP62181DH-LF-Z

DigiKey Part Number
MP62181DH-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP62181DH-LF-Z
Description
IC PWR SWITCH 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 2A 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
75mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.08319$12,707.98
5,000$4.96457$24,822.85
7,500$4.90513$36,788.47
12,500$4.83933$60,491.63
Manufacturers Standard Package