MP62181DD-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 404
Unit Price: $6.99000
Datasheet
Power Switch/Driver 1:1 2A 8-QFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP62181DD-LF-P

DigiKey Part Number
MP62181DD-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP62181DD-LF-P
Description
IC PWR SWITCH 1:1 8QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 2A 8-QFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
75mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-QFN (2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.97840$3,489.20
1,000$6.74895$6,748.95
1,500$6.63398$9,950.97
2,500$6.50663$16,266.58
3,500$6.43215$22,512.53
5,000$6.36058$31,802.90
Manufacturers Standard Package