
MP5461GC-Z | |
---|---|
DigiKey Part Number | 1589-MP5461GC-ZTR-ND - Tape & Reel (TR) 1589-MP5461GC-ZCT-ND - Cut Tape (CT) 1589-MP5461GC-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5461GC-Z |
Description | IC REG BUCK BST 3.3V 500MA 12CSP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 12-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | MP5461GC-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.8MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-CSP (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.32000 | $14.32 |
10 | $10.54500 | $105.45 |
25 | $9.58520 | $239.63 |
100 | $8.53490 | $853.49 |
250 | $8.03376 | $2,008.44 |
500 | $7.73150 | $3,865.75 |
1,000 | $7.48289 | $7,482.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.17572 | $21,527.16 |