
MP2333HGTL-P | |
---|---|
DigiKey Part Number | 1589-MP2333HGTL-PTR-ND - Tape & Reel (TR) 1589-MP2333HGTL-PCT-ND - Cut Tape (CT) 1589-MP2333HGTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2333HGTL-P |
Description | IC REG BUCK PROG 3A SOT583 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.53000 | $14.53 |
10 | $10.66600 | $106.66 |
25 | $9.70200 | $242.55 |
100 | $8.64130 | $864.13 |
250 | $8.13480 | $2,033.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.82968 | $3,914.84 |
1,000 | $7.57859 | $7,578.59 |
1,500 | $7.45274 | $11,179.11 |
2,500 | $7.31337 | $18,283.42 |
3,500 | $7.23194 | $25,311.79 |
5,000 | $7.15359 | $35,767.95 |