Direct

MP5086GG-Z | |
|---|---|
DigiKey Part Number | MP5086GG-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5086GG-Z |
Description | IC PWR SWITCH 1:1 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 7A 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 11mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Over Temperature | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.54483 | $22,724.15 |
| 10,000 | $4.45348 | $44,534.80 |
| 15,000 | $4.40775 | $66,116.25 |


