SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5036AGJ-Z

DigiKey Part Number
1589-MP5036AGJ-ZTR-ND - Tape & Reel (TR)
1589-MP5036AGJ-ZCT-ND - Cut Tape (CT)
1589-MP5036AGJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5036AGJ-Z
Description
5V, 0.4A TO 5A CURRENT LIMIT SWI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 5A TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP5036AGJ-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
P-Channel
Interface
-
Voltage - Load
2.9V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
43mOhm
Input Type
-
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Package / Case
Base Product Number
In-Stock: 2,380
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.47000$7.47
10$5.32900$53.29
25$4.80160$120.04
100$4.22290$422.29
250$3.94652$986.63
500$3.78002$1,890.01
1,000$3.64289$3,642.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.47342$10,420.26
6,000$3.39051$20,343.06
9,000$3.34900$30,141.00
15,000$3.30299$49,544.85
21,000$3.27609$68,797.89
Manufacturers Standard Package