
MP5034GJ-Z | |
---|---|
DigiKey Part Number | 1589-1969-2-ND - Tape & Reel (TR) 1589-1969-1-ND - Cut Tape (CT) 1589-1969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5034GJ-Z |
Description | IC PWR SWTCH P-CHAN 1:1 TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 14V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3A | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $6.79100 | $67.91 |
25 | $6.13760 | $153.44 |
100 | $5.42240 | $542.24 |
250 | $5.08048 | $1,270.12 |
500 | $4.87450 | $2,437.25 |
1,000 | $4.70500 | $4,705.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.49555 | $13,486.65 |
6,000 | $4.39304 | $26,358.24 |
9,000 | $4.34169 | $39,075.21 |
15,000 | $4.28483 | $64,272.45 |