MP5018GD-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5017AGD-P

DigiKey Part Number
1589-MP5017AGD-PTR-ND - Tape & Reel (TR)
1589-MP5017AGD-PCT-ND - Cut Tape (CT)
1589-MP5017AGD-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5017AGD-P
Description
3V TO 5.5V, 1A TO 5A CURRENT LIM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 12-QFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High/Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
45mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
12-QFN (2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.34000$13.34
10$9.77100$97.71
25$8.87400$221.85
100$7.89120$789.12
250$7.42264$1,855.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.13962$3,569.81
1,000$6.90689$6,906.89
1,500$6.79036$10,185.54
2,500$6.66117$16,652.92
3,500$6.58569$23,049.91
5,000$6.51308$32,565.40
12,500$6.35675$79,459.38
Manufacturers Standard Package