
MP5000SDQ-LF-Z | |
---|---|
DigiKey Part Number | 1589-1688-2-ND - Tape & Reel (TR) 1589-1688-1-ND - Cut Tape (CT) 1589-1688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5000SDQ-LF-Z |
Description | IC PWR SWITCH N-CHAN 1:1 10QFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 10V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-QFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $7.25000 | $72.50 |
25 | $6.55880 | $163.97 |
100 | $5.80030 | $580.03 |
250 | $5.43896 | $1,359.74 |
500 | $5.22088 | $2,610.44 |
1,000 | $5.04139 | $5,041.39 |
2,500 | $4.85198 | $12,129.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.73781 | $23,689.05 |
10,000 | $4.64385 | $46,438.50 |
15,000 | $4.59680 | $68,952.00 |