Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4575GF-Z

DigiKey Part Number
1589-1682-2-ND - Tape & Reel (TR)
1589-1682-1-ND - Cut Tape (CT)
1589-1682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4575GF-Z
Description
IC REG BUCK ADJ 5A 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP4575GF-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
55V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
49.5V
Part Status
Active
Current - Output
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-TSSOP-EP
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,938
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.21000$27.21
10$20.40600$204.06
25$18.70560$467.64
100$16.83850$1,683.85
250$15.94708$3,986.77
500$15.72362$7,861.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.50148$36,253.70
5,000$14.22032$71,101.60
Manufacturers Standard Package