
MP4573GQBE-P | |
|---|---|
DigiKey Part Number | 1589-MP4573GQBE-PTR-ND - Tape & Reel (TR) 1589-MP4573GQBE-PCT-ND - Cut Tape (CT) 1589-MP4573GQBE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4573GQBE-P |
Description | IC REG BUCK ADJ 2.5A 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-VFQFN |
EDA/CAD Models | MP4573GQBE-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | Up to 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.67000 | $30.67 |
| 10 | $23.11900 | $231.19 |
| 25 | $21.22480 | $530.62 |
| 100 | $19.14290 | $1,914.29 |
| 250 | $18.15076 | $4,537.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.55274 | $8,776.37 |
| 1,000 | $17.06060 | $17,060.60 |
| 1,500 | $16.81412 | $25,221.18 |
| 2,500 | $16.54103 | $41,352.57 |
| 3,500 | $16.38150 | $57,335.25 |
| 5,000 | $16.22796 | $81,139.80 |

