
MP4559DQ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP4559DQ-LF-ZTR-ND - Tape & Reel (TR) 1589-MP4559DQ-LF-ZCT-ND - Cut Tape (CT) 1589-MP4559DQ-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4559DQ-LF-Z |
Description | IC REG BUCK ADJ 1.5A 10QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 10 | $12.57100 | $125.71 |
| 25 | $11.45760 | $286.44 |
| 100 | $10.22750 | $1,022.75 |
| 250 | $9.64120 | $2,410.30 |
| 500 | $9.28782 | $4,643.91 |
| 1,000 | $8.99687 | $8,996.87 |
| 2,500 | $8.68983 | $21,724.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.50481 | $42,524.05 |

