
MP4559DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP4559DQ-LF-PTR-ND - Tape & Reel (TR) 1589-MP4559DQ-LF-PCT-ND - Cut Tape (CT) 1589-MP4559DQ-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4559DQ-LF-P |
Description | IC REG BUCK ADJ 1.5A 10QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $14.90600 | $149.06 |
| 25 | $13.61160 | $340.29 |
| 100 | $12.18670 | $1,218.67 |
| 250 | $11.50780 | $2,876.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.09820 | $5,549.10 |
| 1,000 | $10.76120 | $10,761.20 |
| 1,500 | $10.59236 | $15,888.54 |
| 2,500 | $10.40533 | $26,013.32 |
| 3,500 | $10.29602 | $36,036.07 |
| 5,000 | $10.19094 | $50,954.70 |


