
MP4470GL-Z | |
|---|---|
DigiKey Part Number | 1589-1671-2-ND - Tape & Reel (TR) 1589-1671-1-ND - Cut Tape (CT) 1589-1671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4470GL-Z |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4470AGL-P | Monolithic Power Systems Inc. | 2,187 | 1589-1185-1-ND | $4.93000 | Parametric Equivalent |
| MP4470AGL-Z | Monolithic Power Systems Inc. | 5,113 | 1589-1670-1-ND | $4.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.74000 | $37.74 |
| 10 | $28.61900 | $286.19 |
| 25 | $26.34480 | $658.62 |
| 100 | $23.84560 | $2,384.56 |
| 250 | $22.65384 | $5,663.46 |
| 500 | $22.64202 | $11,321.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $20.34362 | $101,718.10 |




