
MP4470AGL-P | |
|---|---|
DigiKey Part Number | 1589-1185-2-ND - Tape & Reel (TR) 1589-1185-1-ND - Cut Tape (CT) 1589-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4470AGL-P |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4470AGL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.53000 | $40.53 |
| 10 | $30.83100 | $308.31 |
| 25 | $28.40680 | $710.17 |
| 100 | $25.74230 | $2,574.23 |
| 250 | $24.52900 | $6,132.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.70538 | $11,852.69 |
| 1,000 | $23.07504 | $23,075.04 |
| 1,500 | $22.75941 | $34,139.11 |
| 2,500 | $22.40957 | $56,023.92 |
| 3,500 | $22.20517 | $77,718.10 |





