Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP4458DQT-LF-P | |
|---|---|
DigiKey Part Number | MP4458DQT-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4458DQT-LF-P |
Description | IC REG BUCK ADJ 1A 10TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching Up to 4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-TQFN (3x3) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4458DQT-LF-Z | Monolithic Power Systems Inc. | 5,571 | 1589-1665-1-ND | $21.13000 | Parametric Equivalent |
| MPQ4458DQT-LF-P | Monolithic Power Systems Inc. | 0 | 1589-1297-2-ND | $16.95832 | Parametric Equivalent |
| MPQ4458DQT-LF-Z | Monolithic Power Systems Inc. | 0 | MPQ4458DQT-LF-Z-ND | $15.57317 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.80060 | $6,900.30 |









