
MP4436AGR-Z | |
|---|---|
DigiKey Part Number | 1589-MP4436AGR-ZTR-ND - Tape & Reel (TR) 1589-MP4436AGR-ZCT-ND - Cut Tape (CT) 1589-MP4436AGR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4436AGR-Z |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4436AGR-Z Models |
Category | Voltage - Input (Max) 45V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 530kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.39000 | $32.39 |
| 10 | $24.45900 | $244.59 |
| 25 | $22.47440 | $561.86 |
| 100 | $20.29070 | $2,029.07 |
| 250 | $19.24916 | $4,812.29 |
| 500 | $19.11992 | $9,559.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $17.23042 | $86,152.10 |











