
MP4425AGQB-Z | |
---|---|
DigiKey Part Number | 1589-MP4425AGQB-ZTR-ND - Tape & Reel (TR) 1589-MP4425AGQB-ZCT-ND - Cut Tape (CT) 1589-MP4425AGQB-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4425AGQB-Z |
Description | IC LED DRVR RGLTR PWM 1.5A 13QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP4425AGQB-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 2.2MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 13-PowerVQFN | |
Supplier Device Package | 13-QFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $12.37991 | $61,899.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.89000 | $23.89 |
10 | $17.87500 | $178.75 |
25 | $16.36600 | $409.15 |
100 | $14.70510 | $1,470.51 |
250 | $13.91372 | $3,478.43 |
500 | $13.43680 | $6,718.40 |
1,000 | $13.04416 | $13,044.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.57000 | $34.57 |
10 | $22.30100 | $223.01 |
25 | $19.10520 | $477.63 |
100 | $15.48760 | $1,548.76 |
250 | $13.71140 | $3,427.85 |
500 | $12.61850 | $6,309.25 |
1,000 | $11.70314 | $11,703.14 |