
MP4323CGRHE-P | |
---|---|
DigiKey Part Number | 1589-MP4323CGRHE-PTR-ND - Tape & Reel (TR) 1589-MP4323CGRHE-PCT-ND - Cut Tape (CT) 1589-MP4323CGRHE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4323CGRHE-P |
Description | IC REG BUCK ADJ 3A 14QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP4323CGRHE-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.31000 | $29.31 |
10 | $18.76200 | $187.62 |
25 | $16.00160 | $400.04 |
100 | $12.88310 | $1,288.31 |
250 | $11.35088 | $2,837.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.76118 | $5,380.59 |
1,000 | $10.43437 | $10,434.37 |
1,500 | $10.27065 | $15,405.98 |
2,500 | $10.08935 | $25,223.38 |
3,500 | $9.98338 | $34,941.83 |
5,000 | $9.88145 | $49,407.25 |