12 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4322GDE-P

DigiKey Part Number
1589-MP4322GDE-PTR-ND - Tape & Reel (TR)
1589-MP4322GDE-PCT-ND - Cut Tape (CT)
1589-MP4322GDE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4322GDE-P
Description
IC REG BUCK ADJ 2A 12QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.49000$17.49
10$12.94900$129.49
25$11.80760$295.19
100$10.55200$1,055.20
250$9.95304$2,488.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.59192$4,795.96
1,000$9.29477$9,294.77
1,500$9.14596$13,718.94
2,500$8.98109$22,452.72
3,500$8.88475$31,096.62
5,000$8.79206$43,960.30
Manufacturers Standard Package