
MP4322GDE-P | |
---|---|
DigiKey Part Number | 1589-MP4322GDE-PTR-ND - Tape & Reel (TR) 1589-MP4322GDE-PCT-ND - Cut Tape (CT) 1589-MP4322GDE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4322GDE-P |
Description | IC REG BUCK ADJ 2A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $12.94900 | $129.49 |
25 | $11.80760 | $295.19 |
100 | $10.55200 | $1,055.20 |
250 | $9.95304 | $2,488.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.59192 | $4,795.96 |
1,000 | $9.29477 | $9,294.77 |
1,500 | $9.14596 | $13,718.94 |
2,500 | $8.98109 | $22,452.72 |
3,500 | $8.88475 | $31,096.62 |
5,000 | $8.79206 | $43,960.30 |