Direct

MP4248GQV-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP4248GQV-0000-PTR-ND - Tape & Reel (TR) 1589-MP4248GQV-0000-PCT-ND - Cut Tape (CT) 1589-MP4248GQV-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4248GQV-0000-P |
Description | 36V, 140W, BUCK-BOOST WITH INTEG |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, USB Voltage Regulator IC 1 Output 20-QFN (3x5) |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Monolithic Power Systems Inc. | Voltage - Output 1V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Applications Controller/Converter, USB | Package / Case 20-PowerVFQFN |
Voltage - Input 3.6V ~ 36V | Supplier Device Package 20-QFN (3x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4248GQV-0000-Z | Monolithic Power Systems Inc. | 0 | 1589-MP4248GQV-0000-ZTR-ND | $15.44767 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.23000 | $32.23 |
| 10 | $24.31100 | $243.11 |
| 25 | $22.33600 | $558.40 |
| 100 | $20.16320 | $2,016.32 |
| 250 | $19.12716 | $4,781.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.50266 | $9,251.33 |
| 1,000 | $17.98856 | $17,988.56 |
| 1,500 | $17.73120 | $26,596.80 |
| 2,500 | $17.44606 | $43,615.15 |
| 3,500 | $17.27931 | $60,477.58 |








