Buck-Boost Switching Regulator IC Positive Adjustable 1V 2 Output 5A 20-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4247GQV-0000-Z

DigiKey Part Number
1589-MP4247GQV-0000-ZTR-ND - Tape & Reel (TR)
1589-MP4247GQV-0000-ZCT-ND - Cut Tape (CT)
1589-MP4247GQV-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4247GQV-0000-Z
Description
IC REG BUCK BST ADJ 5A DL 20QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1V 2 Output 5A 20-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
280kHz, 420kHz, 600kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
20-QFN (3x5)
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,323
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.35000$29.35
10$22.06700$220.67
25$20.24800$506.20
100$18.24760$1,824.76
250$17.29476$4,323.69
500$17.10730$8,553.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$15.44767$77,238.35
Manufacturers Standard Package