LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC-7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4034GS-Z

DigiKey Part Number
MP4034GS-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4034GS-Z
Description
IC LED DRIVER OFFL 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC-7A
Datasheet
 Datasheet
EDA/CAD Models
MP4034GS-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6.6V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC-7A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.53258$13,831.45
5,000$5.40539$27,026.95
7,500$5.34174$40,063.05
12,500$5.27118$65,889.75
Manufacturers Standard Package