20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3435GL-P

DigiKey Part Number
1589-MP3435GL-PTR-ND - Tape & Reel (TR)
1589-MP3435GL-PCT-ND - Cut Tape (CT)
1589-MP3435GL-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3435GL-P
Description
IC REG BOOST ADJ 19A 20QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 19A (Switch) 20-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP3435GL-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.17000$27.17
10$20.42400$204.24
25$18.72960$468.24
100$16.86740$1,686.74
250$15.97928$3,994.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.44390$7,721.95
1,000$15.00323$15,003.23
1,500$14.78259$22,173.89
2,500$14.53811$36,345.28
3,500$14.39527$50,383.44
5,000$14.25776$71,288.80
Manufacturers Standard Package