
MP3424AGG-Z | |
---|---|
DigiKey Part Number | 1589-MP3424AGG-ZTR-ND - Tape & Reel (TR) 1589-MP3424AGG-ZCT-ND - Cut Tape (CT) 1589-MP3424AGG-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3424AGG-Z |
Description | IC REG BOOST ADJ 3.1A 14QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.1A 14-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.52255 | $27,612.75 |
10,000 | $5.41602 | $54,160.20 |
15,000 | $5.36270 | $80,440.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.26000 | $19.26 |
10 | $12.07600 | $120.76 |
25 | $10.19440 | $254.86 |