Direct

MP3414EGJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP3414EGJ-ZTR-ND - Tape & Reel (TR) 1589-MP3414EGJ-ZCT-ND - Cut Tape (CT) 1589-MP3414EGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3414EGJ-Z |
Description | IC REG BOOST ADJ TSOT23-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.6V | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | - | |
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $10.84400 | $108.44 |
| 25 | $9.85920 | $246.48 |
| 100 | $8.77970 | $877.97 |
| 250 | $8.26392 | $2,065.98 |
| 500 | $7.95332 | $3,976.66 |
| 1,000 | $7.92470 | $7,924.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.38156 | $22,144.68 |
| 6,000 | $7.22697 | $43,361.82 |
| 9,000 | $7.14954 | $64,345.86 |



