
MP3412EJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1636-2-ND - Tape & Reel (TR) 1589-1636-1-ND - Cut Tape (CT) 1589-1636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3412EJ-LF-Z |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.1A (Switch) TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output 2.5V ~ 5V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 1.1A (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -20°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply (Min) 0.8V | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Max) 4.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $11.94600 | $119.46 |
| 25 | $10.87880 | $271.97 |
| 100 | $9.70220 | $970.22 |
| 250 | $9.14132 | $2,285.33 |
| 500 | $8.80522 | $4,402.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.18132 | $24,543.96 |
| 6,000 | $8.01315 | $48,078.90 |
| 9,000 | $7.92891 | $71,360.19 |








