
MP3398AGY-P | |
---|---|
DigiKey Part Number | 1589-MP3398AGY-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3398AGY-P |
Description | 4-CHANNEL(350MA EACH)BOOST WLED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 350mA 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | 100kHz ~ 500kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.29412 | $8,647.06 |
1,000 | $16.81040 | $16,810.40 |
1,500 | $16.56822 | $24,852.33 |
2,500 | $16.29976 | $40,749.40 |
3,500 | $16.14291 | $56,500.19 |
5,000 | $15.99203 | $79,960.15 |