
MP3389EF-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1632-2-ND - Tape & Reel (TR) 1589-1632-1-ND - Cut Tape (CT) 1589-1632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3389EF-LF-Z |
Description | IC LED DRV CTRL PWM 60MA 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Controller Step-Up (Boost) PWM Dimming 60mA 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $21.86623 | $54,665.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.55000 | $39.55 |
| 10 | $30.07400 | $300.74 |
| 25 | $27.71320 | $692.83 |
| 100 | $25.11500 | $2,511.50 |
| 250 | $23.87624 | $5,969.06 |
| 500 | $23.12938 | $11,564.69 |
| 1,000 | $22.51499 | $22,514.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.88000 | $51.88 |
| 10 | $34.24300 | $342.43 |
| 25 | $29.64680 | $741.17 |
| 100 | $24.45070 | $2,445.07 |
| 250 | $21.89912 | $5,474.78 |
| 500 | $20.32946 | $10,164.73 |
| 1,000 | $20.14268 | $20,142.68 |

