Parametric Equivalent

MP3366GC-Z | |
|---|---|
DigiKey Part Number | MP3366GC-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3366GC-Z |
Description | IC LED DRV RGLTR PWM 18WLCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 45mA 18-WLCSP (1.35x2.55) |
Datasheet | Datasheet |
EDA/CAD Models | MP3366GC-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | 45V | |
Current - Output / Channel | 45mA | |
Frequency | 600kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-UFBGA, WLCSP | |
Supplier Device Package | 18-WLCSP (1.35x2.55) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.61048 | $22,831.44 |
| 6,000 | $7.45276 | $44,716.56 |
| 9,000 | $7.37383 | $66,364.47 |


