LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 150mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3364GR-Z

DigiKey Part Number
1589-MP3364GR-ZTR-ND - Tape & Reel (TR)
1589-MP3364GR-ZCT-ND - Cut Tape (CT)
1589-MP3364GR-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3364GR-Z
Description
IC LED DRV RGLTR PWM 150MA 24QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 150mA 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.6V ~ 36V
Manufacturer
Monolithic Power Systems Inc.
Current - Output / Channel
150mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
400kHz ~ 2.2MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
24-VFQFN Exposed Pad
Voltage - Supply (Min)
3.5V
Supplier Device Package
24-QFN (4x4)
Voltage - Supply (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,282
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.72000$20.72
10$15.36600$153.66
25$14.03920$350.98
100$12.57730$1,257.73
250$11.87972$2,969.93
500$11.57258$5,786.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$10.52756$52,637.80
Manufacturers Standard Package