
MPM3824GPA-P | |
---|---|
DigiKey Part Number | 1589-MPM3824GPA-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPM3824GPA-P |
Description | 2.75V TO 6V, 2A, ULTRA-SMALL, UL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 2A 2.75V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 85% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerLFLGA Module | |
Size / Dimension | 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) | |
Supplier Device Package | 14-ECLGA (2.5x2.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.67392 | $8,336.96 |
1,000 | $16.20474 | $16,204.74 |
1,500 | $15.96985 | $23,954.77 |
2,500 | $15.70948 | $39,273.70 |
3,500 | $15.55731 | $54,450.58 |
5,000 | $15.41096 | $77,054.80 |