24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3314GR-P

DigiKey Part Number
1589-MP3314GR-PTR-ND - Tape & Reel (TR)
1589-MP3314GR-PCT-ND - Cut Tape (CT)
1589-MP3314GR-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3314GR-P
Description
6-CHANNEL, 60MA, 50V, BOOST WLED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 60mA 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
30V
Voltage - Output
43V
Current - Output / Channel
60mA
Frequency
312kHz, 625kHz, 1.25MHz
Dimming
Analog, I2C, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.09000$20.09
10$14.94100$149.41
25$13.64880$341.22
100$12.22620$1,222.62
250$11.54816$2,887.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.13954$5,569.77
1,000$10.80310$10,803.10
1,500$10.63470$15,952.05
2,500$10.44802$26,120.05
3,500$10.33887$36,186.04
5,000$10.23399$51,169.95
Manufacturers Standard Package