
MP3314AGC-Z | |
|---|---|
DigiKey Part Number | 1589-MP3314AGC-ZTR-ND - Tape & Reel (TR) 1589-MP3314AGC-ZCT-ND - Cut Tape (CT) 1589-MP3314AGC-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3314AGC-Z |
Description | IC LED DVR REG 80MA 20WLCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 80mA 20-WLCSP (1.7x2.45) |
Datasheet | Datasheet |
Category | Voltage - Output 43V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 312kHz, 625kHz, 1.25MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 20-UFBGA, WLCSP |
Voltage - Supply (Min) 3V | Supplier Device Package 20-WLCSP (1.7x2.45) |
Voltage - Supply (Max) 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.50000 | $18.50 |
| 10 | $13.66400 | $136.64 |
| 25 | $12.46360 | $311.59 |
| 100 | $11.14340 | $1,114.34 |
| 250 | $10.51364 | $2,628.41 |
| 500 | $10.18890 | $5,094.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.43505 | $28,305.15 |
| 6,000 | $9.24606 | $55,476.36 |


