MP5418AGQG-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3309CGQG-Z

DigiKey Part Number
1589-1630-2-ND - Tape & Reel (TR)
1589-1630-1-ND - Cut Tape (CT)
1589-1630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3309CGQG-Z
Description
IC LED DRIVER RGLTR PWM 10QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 10-QFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
MP3309CGQG-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
35V
Current - Output / Channel
-
Frequency
640kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFQFN
Supplier Device Package
10-QFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.73000$12.73
10$9.27800$92.78
25$8.42440$210.61
100$7.48510$748.51
250$7.03684$1,759.21
500$6.76652$3,383.26
1,000$6.54400$6,544.00
2,500$6.30907$15,772.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.16743$30,837.15
10,000$6.05092$60,509.20
Manufacturers Standard Package