MPQ8904DD-LF-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3305DD-LF-P

DigiKey Part Number
1589-MP3305DD-LF-PTR-ND - Tape & Reel (TR)
1589-MP3305DD-LF-PCT-ND - Cut Tape (CT)
1589-MP3305DD-LF-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3305DD-LF-P
Description
IC LED DRVR RGLTR PWM 1.33A 8QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.33A (Switch) 8-QFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MP3305DD-LF-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
36V
Current - Output / Channel
1.33A (Switch)
Frequency
2.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
8-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.52000$18.52
10$13.73900$137.39
25$12.53560$313.39
100$11.21360$1,121.36
250$10.58304$2,645.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.20308$5,101.54
1,000$9.89025$9,890.25
1,500$9.73352$14,600.28
2,500$9.55995$23,899.88
3,500$9.45845$33,104.57
5,000$9.36089$46,804.45
Manufacturers Standard Package