Parametric Equivalent

MP3304CDD-LF-P | |
|---|---|
DigiKey Part Number | MP3304CDD-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3304CDD-LF-P |
Description | IC LED DRVR RGLTR PWM 1.33A 8QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.33A (Switch) 8-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 18V | |
Current - Output / Channel | 1.33A (Switch) | |
Frequency | 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.95590 | $4,977.95 |
| 1,000 | $9.64933 | $9,649.33 |
| 1,500 | $9.49583 | $14,243.74 |
| 2,500 | $9.32578 | $23,314.45 |
| 3,500 | $9.22640 | $32,292.40 |
| 5,000 | $9.13080 | $45,654.00 |


