SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3221GJ-Z

DigiKey Part Number
1589-1909-2-ND - Tape & Reel (TR)
1589-1909-1-ND - Cut Tape (CT)
1589-1909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3221GJ-Z
Description
IC REG BOOST ADJ 2.7A TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2.7A (Switch) SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,231
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.29000$14.29
10$10.51800$105.18
25$9.56080$239.02
100$8.51320$851.32
250$8.01328$2,003.32
500$7.71178$3,855.89
1,000$7.46380$7,463.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.46616$19,398.48
Manufacturers Standard Package